+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

172704-0093

Threaded head screw; UNC 4-40; Spanner: 4.5mm; Thread len: 7.92mm


Manufacturer: MOLEX

Manufacturer part number:
172704-0093

Alternative designations: 1727040093

TME Symbol:
MX-172704-0093

Specification

Manufacturer
MOLEX
Type of connector accessories
threaded head screw
Thread
UNC 4-40
Spanner size
4.5mm
Screw length
12.7mm
Thread length
7.92mm
Alias
F-GSCH1/5SN
Kit contents
  • nut x1
  • screw with threaded head
  • spring washer
  • washer x2
Gross weight0.91 g
Certificates
See other products in this category: D-Sub accessories MOLEX,
*
172704-0093
76 in TME stock
Net price for quantities from 2 pcs - 0.74 USDGross price for quantities from 2 pcs - 0.74 USD
Net price for quantities from 10 pcs - 0.67 USDGross price for quantities from 10 pcs - 0.67 USD
Net price for quantities from 100 pcs - 0.60 USDGross price for quantities from 100 pcs - 0.60 USD
Net price for quantities from 600 pcs - 0.52 USDGross price for quantities from 600 pcs - 0.52 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Packaging method by the manufacturerBag = 2 pcsCardboard = 200 pcsCardboard = 2 000 pcs