+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

172704-0102

Enclosure for connectors: D-Sub; for cable; straight; shielded


Manufacturer: MOLEX

Manufacturer part number:
172704-0102

Alternative designations: 1727040102

TME Symbol:
MX-172704-0102

Specification

Manufacturer
MOLEX
Type of enclosure for connectors
D-Sub
Mechanical mounting
for cable
Spatial orientation
straight
Connector variant
shielded
Colour
silver
Cable external diameter
3...12mm
Enclosure material
cast zinc
Max. wire diameter
12mm
Gross weight97 g
Certificates
See other products in this category: D-Sub housings MOLEX,
*
172704-0102
0 in TME stock
Net price for quantities from 1 pcs - 13.75 USDGross price for quantities from 1 pcs - 13.75 USD
Net price for quantities from 10 pcs - 12.44 USDGross price for quantities from 10 pcs - 12.44 USD
Net price for quantities from 25 pcs - 11.66 USDGross price for quantities from 25 pcs - 11.66 USD
Net price for quantities from 50 pcs - 11.12 USDGross price for quantities from 50 pcs - 11.12 USD
Net price for quantities from 100 pcs - 10.57 USDGross price for quantities from 100 pcs - 10.57 USD
Net price for quantities from 250 pcs - 9.94 USDGross price for quantities from 250 pcs - 9.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.