+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

172704-0109

Enclosure for connectors: D-Sub; for cable; angled; shielded


Manufacturer: MOLEX

Manufacturer part number:
172704-0109

Alternative designations: 1727040109

TME Symbol:
MX-172704-0109

Specification

Manufacturer
MOLEX
Type of enclosure for connectors
D-Sub
Mechanical mounting
for cable
Spatial orientation
angled
Connector variant
shielded
Colour
silver
Enclosure material
ABS
Gross weight13.64 g
Certificates
See other products in this category: D-Sub housings MOLEX,
*
172704-0109
24 in TME stock
Net price for quantities from 1 pcs - 8.22 USDGross price for quantities from 1 pcs - 8.22 USD
Net price for quantities from 10 pcs - 7.06 USDGross price for quantities from 10 pcs - 7.06 USD
Net price for quantities from 25 pcs - 6.58 USDGross price for quantities from 25 pcs - 6.58 USD
Net price for quantities from 30 pcs - 6.46 USDGross price for quantities from 30 pcs - 6.46 USD
Net price for quantities from 50 pcs - 6.16 USDGross price for quantities from 50 pcs - 6.16 USD
Net price for quantities from 100 pcs - 5.78 USDGross price for quantities from 100 pcs - 5.78 USD
Net price for quantities from 200 pcs - 5.43 USDGross price for quantities from 200 pcs - 5.43 USD
Net price for quantities from 250 pcs - 5.40 USDGross price for quantities from 250 pcs - 5.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.