+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

172704-0146

Connector: D-Sub; male; straight; soldering; gold-plated; 10A


Manufacturer: MOLEX

Manufacturer part number:
172704-0146

Alternative designations: 1727040146

TME Symbol:
MX-172704-0146

Specification

Manufacturer
MOLEX
Type of connector
D-Sub
Kind of connector
male
Spatial orientation
straight
Electrical mounting
soldering
Contact material
copper alloy
Contact plating
gold-plated
Wire size
20AWG...16AWG
Current rating
10A
Gross weight1.92 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
172704-0146
0 in TME stock
Net price for quantities from 1 pcs - 2.97 USDGross price for quantities from 1 pcs - 2.97 USD
Net price for quantities from 10 pcs - 2.64 USDGross price for quantities from 10 pcs - 2.64 USD
Net price for quantities from 25 pcs - 2.44 USDGross price for quantities from 25 pcs - 2.44 USD
Net price for quantities from 50 pcs - 2.29 USDGross price for quantities from 50 pcs - 2.29 USD
Net price for quantities from 100 pcs - 2.11 USDGross price for quantities from 100 pcs - 2.11 USD
Net price for quantities from 250 pcs - 1.88 USDGross price for quantities from 250 pcs - 1.88 USD
Net price for quantities from 500 pcs - 1.72 USDGross price for quantities from 500 pcs - 1.72 USD
Net price for quantities from 1000 pcs - 1.66 USDGross price for quantities from 1000 pcs - 1.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs