+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

172704-0147

Connector: D-Sub; male; straight; soldering; gold-plated; 20A


Manufacturer: MOLEX

Manufacturer part number:
172704-0147

Alternative designations: 1727040147

TME Symbol:
MX-172704-0147

Specification

Manufacturer
MOLEX
Type of connector
D-Sub
Kind of connector
male
Spatial orientation
straight
Electrical mounting
soldering
Contact material
copper alloy
Contact plating
gold-plated
Wire size
16AWG...12AWG
Current rating
20A
Plating material
copper
Gross weight2.025 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
172704-0147
360 in TME stock
Net price for quantities from 1 pcs - 3.15 USDGross price for quantities from 1 pcs - 3.15 USD
Net price for quantities from 10 pcs - 2.73 USDGross price for quantities from 10 pcs - 2.73 USD
Net price for quantities from 25 pcs - 2.51 USDGross price for quantities from 25 pcs - 2.51 USD
Net price for quantities from 50 pcs - 2.32 USDGross price for quantities from 50 pcs - 2.32 USD
Net price for quantities from 80 pcs - 2.17 USDGross price for quantities from 80 pcs - 2.17 USD
Net price for quantities from 100 pcs - 2.11 USDGross price for quantities from 100 pcs - 2.11 USD
Net price for quantities from 250 pcs - 1.86 USDGross price for quantities from 250 pcs - 1.86 USD
Net price for quantities from 400 pcs - 1.82 USDGross price for quantities from 400 pcs - 1.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs