+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

172952-2001

Connector: wire-board; plug; female; Micro-Fit TPA; PIN: 20; 3mm


Manufacturer: MOLEX

Manufacturer part number:
172952-2001

Alternative designations: 1729522001

TME Symbol:
MX-172952-2001

Specification

Manufacturer
MOLEX
Type of connector
wire-board
Connector
plug
Kind of connector
female
Manufacturer series
Micro-Fit TPA
Number of pins
20
Mechanical mounting
for cable
Flammability rating
UL94V-0
Contacts pitch
3mm
Locking system
with latch
Connector pinout layout
2x10
Connector variant
w/o contacts
Operating temperature
-40...105°C
Gross weight2 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
See other products from this series.:
*
172952-2001
0 in TME stock
Net price for quantities from 1 pcs - 1.04 USDGross price for quantities from 1 pcs - 1.04 USD
Net price for quantities from 10 pcs - 0.93 USDGross price for quantities from 10 pcs - 0.93 USD
Net price for quantities from 25 pcs - 0.89 USDGross price for quantities from 25 pcs - 0.89 USD
Net price for quantities from 50 pcs - 0.86 USDGross price for quantities from 50 pcs - 0.86 USD
Net price for quantities from 100 pcs - 0.83 USDGross price for quantities from 100 pcs - 0.83 USD
Net price for quantities from 500 pcs - 0.76 USDGross price for quantities from 500 pcs - 0.76 USD
Net price for quantities from 600 pcs - 0.75 USDGross price for quantities from 600 pcs - 0.75 USD
Net price for quantities from 1000 pcs - 0.72 USDGross price for quantities from 1000 pcs - 0.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.