+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 1731070118
Manufacturer | MOLEX | |
Type of connector | Special D-Sub | |
Number of pins | 5 (1+4) | |
Connector | plug | |
Kind of connector | female | |
Spatial orientation | straight | |
Electrical mounting | soldering | |
Mechanical mounting | for cable | |
Contact plating | gold-plated | |
Enclosure material | steel | |
Engineering PN | FM5W1SAK121 | |
Insulator material | PBT | |
Contact material | copper alloy | |
Body material | steel | |
Connector pinout layout | 5/1 | |
Insulation colour | green |