+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

173107-0170

Connector: Special D-Sub; PIN: 7; plug; male,female; straight; 11/1


Manufacturer: MOLEX

Manufacturer part number:
173107-0170

Alternative designations: 1731070170

TME Symbol:
MX-173107-0170

Specification

Manufacturer
MOLEX
Type of connector
Special D-Sub
Number of pins
7
Connector
plug
Spatial orientation
straight
Mechanical mounting
for cable
Enclosure material
steel
Engineering PN
FL7W2P7K120
Insulator material
PBT
Body material
steel
Connector pinout layout
11/1
Insulation colour
black
Kind of connector
  • female
  • male
Gross weight10 g
Certificates
See other products in this category: Complete D-Sub plugs MOLEX,
*
173107-0170
0 in TME stock
Net price for quantities from 1 pcs - 3.77 USDGross price for quantities from 1 pcs - 3.77 USD
Net price for quantities from 10 pcs - 3.41 USDGross price for quantities from 10 pcs - 3.41 USD
Net price for quantities from 25 pcs - 3.20 USDGross price for quantities from 25 pcs - 3.20 USD
Net price for quantities from 50 pcs - 3.02 USDGross price for quantities from 50 pcs - 3.02 USD
Net price for quantities from 100 pcs - 2.88 USDGross price for quantities from 100 pcs - 2.88 USD
Net price for quantities from 200 pcs - 2.70 USDGross price for quantities from 200 pcs - 2.70 USD
Net price for quantities from 250 pcs - 2.67 USDGross price for quantities from 250 pcs - 2.67 USD
Net price for quantities from 300 pcs - 2.61 USDGross price for quantities from 300 pcs - 2.61 USD
Net price for quantities from 500 pcs - 2.49 USDGross price for quantities from 500 pcs - 2.49 USD
Net price for quantities from 600 pcs - 2.44 USDGross price for quantities from 600 pcs - 2.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.