+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

173109-0121

Connector: D-Sub; PIN: 9; socket,plug; male; data transfer


Manufacturer: MOLEX

Manufacturer part number:
173109-0121

Alternative designations: 1731090121

TME Symbol:
MX-173109-0121

Specification

Manufacturer
MOLEX
Type of connector
D-Sub
Number of pins
9
Connector
plug, socket
Kind of connector
male
Connector family
data transfer
Mechanical mounting
for panel mounting, on PCBs
Spatial orientation
straight
Electrical mounting
soldering, THT
Mechanical durability
200 cycles
Contact plating
gold-plated
Gross weight5.17 g
Certificates
See other products in this category: D-Sub plugs and sockets MOLEX,
*
173109-0121
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.13 USDGross price for quantities from 1 pcs - 4.13 USD
Net price for quantities from 10 pcs - 2.99 USDGross price for quantities from 10 pcs - 2.99 USD
Net price for quantities from 25 pcs - 2.81 USDGross price for quantities from 25 pcs - 2.81 USD
Net price for quantities from 39 pcs - 2.72 USDGross price for quantities from 39 pcs - 2.72 USD
Net price for quantities from 50 pcs - 2.66 USDGross price for quantities from 50 pcs - 2.66 USD
Net price for quantities from 100 pcs - 2.51 USDGross price for quantities from 100 pcs - 2.51 USD
Net price for quantities from 200 pcs - 2.41 USDGross price for quantities from 200 pcs - 2.41 USD
Net price for quantities from 250 pcs - 2.35 USDGross price for quantities from 250 pcs - 2.35 USD
Net price for quantities from 500 pcs - 2.29 USDGross price for quantities from 500 pcs - 2.29 USD
Packaging method by the manufacturer:Cardboard = 50 pcs