+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

173111-0198

Connector: D-Sub; D-Sub 15pin,D-Sub HD 26pin; angled 45°; M3


Manufacturer: MOLEX

Manufacturer part number:
173111-0198

Alternative designations: 1731110198

TME Symbol:
MX-173111-0198

Specification

Manufacturer
MOLEX
Type of connector
D-Sub
Connectors application
D-Sub 15pin, D-Sub HD 26pin
Spatial orientation
angled 45°
Thread
M3
Cable external diameter
8.5...12.5mm
Engineering PN
FMK2-K201M3
Enclosure material
metal
Kit contents
complete shell
Gross weight50 g
Certificates
See other products in this category: D-Sub housings MOLEX,
*
173111-0198
0 in TME stock
Net price for quantities from 50 pcs - 6.49 USDGross price for quantities from 50 pcs - 6.49 USD
Net price for quantities from 100 pcs - 6.20 USDGross price for quantities from 100 pcs - 6.20 USD
Net price for quantities from 200 pcs - 5.90 USDGross price for quantities from 200 pcs - 5.90 USD
Net price for quantities from 300 pcs - 5.73 USDGross price for quantities from 300 pcs - 5.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.