+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 0190020009
Manufacturer | MOLEX | |
Type of terminal | flat | |
Manufacturer series | Avikrimp | |
Spatial orientation | straight | |
Electrical mounting | crimped | |
Contact material | brass | |
Contact plating | tinned | |
Colour | red | |
Wire size | 22AWG...18AWG | |
Kind of package | bulk | |
Wire cross-section | 0.35...0.8mm2 | |
Ferrule variant | insulated | |
Width | 4.75mm | |
Thickness | 0.8mm | |
Kind of terminal | female | |
Engineering PN | AA-5271 |