+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19003-0105

Terminal: flat; 6.35mm; 0.8mm; female; 0.35÷0.8mm2; crimped; tinned


Manufacturer: MOLEX

Manufacturer part number:
19003-0105

Alternative designations: 0190030105

TME Symbol:
MX-19003-0105

Specification

Manufacturer
MOLEX
Type of terminal
flat
Width
6.35mm
Thickness
0.8mm
Kind of terminal
female
Wire cross-section
0.35...0.8mm2
Electrical mounting
crimped
Ferrule variant
insulated
Contact plating
tinned
Colour
red
Contact material
brass
Wire size
22AWG...18AWG
Spatial orientation
straight
Manufacturer series
InsulCrimp
Engineering PN
AA-2201C
Kind of package
tape
Gross weight1.037 g
Certificates
See other products in this category: Insulated terminals MOLEX,
See other products from this series.:
*
19003-0105
0 in TME stock
Net price for quantities from 2500 pcs - 0.21 USDGross price for quantities from 2500 pcs - 0.21 USD
Net price for quantities from 5000 pcs - 0.20 USDGross price for quantities from 5000 pcs - 0.20 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.