+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19005-0001

Terminal: flat; InsulCrimp; straight; crimped; Contacts: brass


Manufacturer: MOLEX

Manufacturer part number:
19005-0001

Alternative designations: 0190050001

TME Symbol:
MX-19005-0001

Specification

Manufacturer
MOLEX
Type of terminal
flat
Manufacturer series
InsulCrimp
Spatial orientation
straight
Electrical mounting
crimped
Contact material
brass
Contact plating
tinned
Colour
red
Wire size
22AWG...18AWG
Kind of package
bulk
Wire cross-section
0.35...0.8mm2
Ferrule variant
insulated
Width
6.35mm
Thickness
0.8mm
Kind of terminal
female
Engineering PN
AA-2261
Gross weight1.08 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
See other products from this series.:
*
19005-0001
750 in TME stock
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.66 USD
Net price for quantities from 50 pcs - 0.48 USDGross price for quantities from 50 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
Net price for quantities from 200 pcs - 0.28 USDGross price for quantities from 200 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.