+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19164-0050

Terminal: flat; 6.35mm; 0.8mm; female; 1÷2.5mm2; crimped; insulated


Manufacturer: MOLEX

Manufacturer part number:
19164-0050

Alternative designations: 0191640050

TME Symbol:
MX-19164-0050

Specification

Manufacturer
MOLEX
Type of terminal
flat
Width
6.35mm
Thickness
0.8mm
Kind of terminal
female
Wire cross-section
1...2.5mm2
Electrical mounting
crimped
Ferrule variant
insulated
Contact plating
tinned
Colour
blue
Contact material
brass
Wire size
16AWG...14AWG
Engineering PN
SBB-9263
Gross weight1.45 g
Certificates
See other products in this category: Insulated terminals MOLEX,
*
19164-0050
0 in TME stock
Net price for quantities from 1 pcs - 1.34 USDGross price for quantities from 1 pcs - 1.34 USD
Net price for quantities from 10 pcs - 0.94 USDGross price for quantities from 10 pcs - 0.94 USD
Net price for quantities from 25 pcs - 0.90 USDGross price for quantities from 25 pcs - 0.90 USD
Net price for quantities from 50 pcs - 0.87 USDGross price for quantities from 50 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.