+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19221-0418

Tip: ring; screw; crimped; Contacts: copper; tinned; 2AWG; 35mm2


Manufacturer: MOLEX

Manufacturer part number:
19221-0418

Alternative designations: 0192210418

TME Symbol:
MX-19221-0418

Specification

Manufacturer
MOLEX
Type of tip
ring
Mechanical mounting
screw
Electrical mounting
crimped
Contact material
copper
Contact plating
tinned
Wire size
2AWG
Wire cross-section
0.35cm2
Ferrule variant
non-insulated
Hole for screw
M6
Ring inside diameter
7.06mm
Gross weight12.236 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
19221-0418
69 in TME stock
Net price for quantities from 1 pcs - 1.26 USDGross price for quantities from 1 pcs - 1.26 USD
Net price for quantities from 10 pcs - 1.17 USDGross price for quantities from 10 pcs - 1.17 USD
Net price for quantities from 25 pcs - 1.11 USDGross price for quantities from 25 pcs - 1.11 USD
Net price for quantities from 50 pcs - 1.07 USDGross price for quantities from 50 pcs - 1.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.