+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19323-0010

Tip: ring; M6; 1÷2.5mm2; crimped; non-insulated; tinned; copper


Manufacturer: MOLEX

Manufacturer part number:
19323-0010

Alternative designations: 0193230010

TME Symbol:
MX-19323-0010

Specification

Manufacturer
MOLEX
Type of tip
ring
Hole for screw
M6
Wire cross-section
1...2.5mm2
Electrical mounting
crimped
Ferrule variant
non-insulated
Contact plating
tinned
Contact material
copper
Kind of package
bulk
Engineering PN
BB2,5-325-M6
Quantity in set/package
1000pcs.
Operating temperature
-55...105°C
Gross weight0.995 g
Certificates
See other products in this category: Non-insulated terminals MOLEX,
*
19323-0010
2454 in TME stock
Net price for quantities from 1 pcs - 0.39 USDGross price for quantities from 1 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 250 pcs - 0.29 USDGross price for quantities from 250 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
Net price for quantities from 1000 pcs - 0.27 USDGross price for quantities from 1000 pcs - 0.27 USD
Net price for quantities from 3000 pcs - 0.25 USDGross price for quantities from 3000 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 000 pcs