+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19323-0013

Tip: ring; M5; 2.5÷6mm2; crimped; non-insulated; tinned; copper


Manufacturer: MOLEX

Manufacturer part number:
19323-0013

Alternative designations: 0193230013

TME Symbol:
MX-19323-0013

Specification

Manufacturer
MOLEX
Type of tip
ring
Hole for screw
M5
Wire cross-section
2.5...6mm2
Electrical mounting
crimped
Ferrule variant
non-insulated
Contact plating
tinned
Contact material
copper
Kind of package
bulk
Engineering PN
C6-328-M5
Quantity in set/package
500pcs.
Operating temperature
-55...105°C
Gross weight1.458 g
Certificates
See other products in this category: Non-insulated terminals MOLEX,
*
19323-0013
0 in TME stock
Net price for quantities from 1 pcs - 0.30 USDGross price for quantities from 1 pcs - 0.30 USD
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 25 pcs - 0.27 USDGross price for quantities from 25 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 250 pcs - 0.24 USDGross price for quantities from 250 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
Net price for quantities from 2500 pcs - 0.22 USDGross price for quantities from 2500 pcs - 0.22 USD
Net price for quantities from 4000 pcs - 0.21 USDGross price for quantities from 4000 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcsCardboard = 4 000 pcs