+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19324-0002

Tip: ring; M3; 0.5÷1mm2; crimped; insulated; tinned; red; copper


Manufacturer: MOLEX

Manufacturer part number:
19324-0002

Alternative designations: 0193240002

TME Symbol:
MX-19324-0002

Specification

Manufacturer
MOLEX
Type of tip
ring
Hole for screw
M3
Wire cross-section
0.5...1mm2
Electrical mounting
crimped
Ferrule variant
insulated
Contact plating
tinned
Colour
red
Contact material
copper
Engineering PN
AA1-832-M3
Quantity in set/package
1000pcs.
Kind of package
bulk
Operating temperature
-55...105°C
Gross weight0.765 g
Certificates
See other products in this category: Insulated terminals MOLEX,
*
19324-0002
10598 in TME stock
Net price for quantities from 1 pcs - 0.35 USDGross price for quantities from 1 pcs - 0.35 USD
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 25 pcs - 0.30 USDGross price for quantities from 25 pcs - 0.30 USD
Net price for quantities from 50 pcs - 0.29 USDGross price for quantities from 50 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 250 pcs - 0.25 USDGross price for quantities from 250 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
Net price for quantities from 3000 pcs - 0.19 USDGross price for quantities from 3000 pcs - 0.19 USD
Net price for quantities from 4000 pcs - 0.18 USDGross price for quantities from 4000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 000 pcs