+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 0193240010
Manufacturer | MOLEX | |
Type of tip | ring | |
Hole for screw | M6 | |
Wire cross-section | 1...2.5mm2 | |
Electrical mounting | crimped | |
Ferrule variant | insulated | |
Contact plating | tinned | |
Colour | blue | |
Contact material | copper | |
Engineering PN | BB2,5-825-M6 | |
Quantity in set/package | 1000pcs. | |
Kind of package | bulk | |
Operating temperature | -55...105°C |