+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19418-0002

Connector: automotive; socket; female; PIN: 8; crimped; black; bulk


Manufacturer: MOLEX

Manufacturer part number:
19418-0002

Alternative designations: 0194180002

TME Symbol:
MX-19418-0002

Specification

Manufacturer
MOLEX
Type of connector
automotive
Connector
socket
Kind of connector
female
Number of pins
8
Electrical mounting
crimped
Colour
black
Kind of package
bulk
Gross weight2 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
19418-0002
0 in TME stock
Net price for quantities from 1 pcs - 7.88 USDGross price for quantities from 1 pcs - 7.88 USD
Net price for quantities from 10 pcs - 6.72 USDGross price for quantities from 10 pcs - 6.72 USD
Net price for quantities from 25 pcs - 6.28 USDGross price for quantities from 25 pcs - 6.28 USD
Net price for quantities from 50 pcs - 6.01 USDGross price for quantities from 50 pcs - 6.01 USD
Net price for quantities from 100 pcs - 5.79 USDGross price for quantities from 100 pcs - 5.79 USD
Net price for quantities from 192 pcs - 5.61 USDGross price for quantities from 192 pcs - 5.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.