+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19431-0013

Connector: automotive; male; PIN: 1; crimped; tinned; bag


Manufacturer: MOLEX

Manufacturer part number:
19431-0013

Alternative designations: 0194310013

TME Symbol:
MX-19431-0013

Specification

Manufacturer
MOLEX
Type of connector
automotive
Kind of connector
male
Number of pins
1
Electrical mounting
crimped
Contact plating
tinned
Kind of package
bag
Gross weight1.107 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
19431-0013
182 in TME stock
Net price for quantities from 1 pcs - 0.56 USDGross price for quantities from 1 pcs - 0.56 USD
Net price for quantities from 10 pcs - 0.51 USDGross price for quantities from 10 pcs - 0.51 USD
Net price for quantities from 50 pcs - 0.48 USDGross price for quantities from 50 pcs - 0.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 10 pcs