+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 0194320013
Manufacturer | MOLEX | |
Type of connector | automotive | |
Connector | plug | |
Kind of connector | female | |
Manufacturer series | MX150L | |
Number of pins | 2 | |
Mechanical mounting | for cable | |
Wire size | 12AWG...10AWG | |
Contacts pitch | 5.84mm | |
Operating temperature | -40...125°C |