+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2002180600

Tool: for crimping; insulated solder sleeves; 26AWG÷8AWG

Manufacturer: MOLEX

Manufacturer part number:
2002180600
TME Symbol:
MX-200218-0600

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Wire size
26AWG...8AWG
Die shape
square
Crimp tool application
  • insulated solder sleeves
  • non-insulated solder sleeves
Gross weight392.8 g
See other products in this category: Crimping Tools for Terminals MOLEX,
*
2002180600
1 in TME stock
Net price for quantities from 1 pcs - 273.74 USDGross price for quantities from 1 pcs - 273.74 USD
Net price for quantities from 3 pcs - 255.18 USDGross price for quantities from 3 pcs - 255.18 USD
No. of pieces (Multiplicity: 1)