+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2002181300

Tool: for crimping; 16AWG; terminals; 207129

Manufacturer: MOLEX

Manufacturer part number:
2002181300
TME Symbol:
MX-200218-1300

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
173041-0003, 173042-0003
Wire size
16AWG
Application
terminals
Application - series/manufacturer
207129
Gross weight420 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
2002181300
0 in TME stock
Net price for quantities from 1 pcs - 488.65 USDGross price for quantities from 1 pcs - 488.65 USD
Net price for quantities from 3 pcs - 456.07 USDGross price for quantities from 3 pcs - 456.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.