+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2002182300

Tool: for crimping; 18AWG÷8AWG; terminals; MultiCat High-Power

Manufacturer: MOLEX

Manufacturer part number:
2002182300
TME Symbol:
MX-200218-2300

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
201845-0010, 201845-0020, 201845-0030, 201845-0040, 201846-0010, 201846-0020, 201846-0030, 201846-0040
Wire size
18AWG...8AWG
Application
terminals
Application - series/manufacturer
MultiCat High-Power
Gross weight765 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
2002182300
0 in TME stock
Net price for quantities from 1 pcs - 1 338.94 USDGross price for quantities from 1 pcs - 1 338.94 USD
Net price for quantities from 3 pcs - 1 241.40 USDGross price for quantities from 3 pcs - 1 241.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.