+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

200218-4600

Tool: for crimping; 18AWG÷16AWG; Ultra-Fit

Manufacturer: MOLEX

Manufacturer part number:
200218-4600
TME Symbol:
MX-200218-4600

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Wire size
18AWG...16AWG
Application - series/manufacturer
Ultra-Fit
Gross weight430 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
200218-4600
0 in TME stock
Net price for quantities from 1 pcs - 864.21 USDGross price for quantities from 1 pcs - 864.21 USD
Net price for quantities from 3 pcs - 783.19 USDGross price for quantities from 3 pcs - 783.19 USD
No. of pieces (Multiplicity: 1)