+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

200218-4775

Tool: positioner; 22AWG÷20AWG

Manufacturer: MOLEX

Manufacturer part number:
200218-4775
TME Symbol:
MX-200218-4775

Specification

Manufacturer
MOLEX
Type of tool
positioner
Wire size
22AWG...20AWG
Gross weight130 g
See other products in this category: Terminal Locators MOLEX,
*
200218-4775
0 in TME stock
Net price for quantities from 1 pcs - 94.21 USDGross price for quantities from 1 pcs - 94.21 USD
Net price for quantities from 3 pcs - 85.38 USDGross price for quantities from 3 pcs - 85.38 USD
No. of pieces (Multiplicity: 1)