+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

200218-4900

Tool: for crimping; 22AWG÷20AWG; Mini-Lock

Manufacturer: MOLEX

Manufacturer part number:
200218-4900
TME Symbol:
MX-200218-4900

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Wire size
22AWG...20AWG
Application - series/manufacturer
Mini-Lock
Gross weight500 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
200218-4900
0 in TME stock
Net price for quantities from 1 pcs - 609.71 USDGross price for quantities from 1 pcs - 609.71 USD
Net price for quantities from 3 pcs - 552.55 USDGross price for quantities from 3 pcs - 552.55 USD
No. of pieces (Multiplicity: 1)