+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2002185700

Tool: for crimping; 22AWG÷20AWG; terminals; MUO 2.5

Manufacturer: MOLEX

Manufacturer part number:
2002185700
TME Symbol:
MX-200218-5700

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
505597-9000
Wire size
22AWG...20AWG
Application
terminals
Application - series/manufacturer
MUO 2.5
Gross weight420 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
2002185700
0 in TME stock
Net price for quantities from 1 pcs - 385.77 USDGross price for quantities from 1 pcs - 385.77 USD
Net price for quantities from 3 pcs - 360.04 USDGross price for quantities from 3 pcs - 360.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.