+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

200218-7000

Tool: for crimping; 30AWG÷24AWG; SL

Manufacturer: MOLEX

Manufacturer part number:
200218-7000
TME Symbol:
MX-200218-7000

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Wire size
30AWG...24AWG
Application - series/manufacturer
SL
Gross weight500 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
200218-7000
0 in TME stock
Net price for quantities from 1 pcs - 665.01 USDGross price for quantities from 1 pcs - 665.01 USD
Net price for quantities from 3 pcs - 602.34 USDGross price for quantities from 3 pcs - 602.34 USD
No. of pieces (Multiplicity: 1)