+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2002187400

Crimping tool: dedicated; 28AWG÷24AWG; CLIK-Mate


Manufacturer: MOLEX

Manufacturer part number:
2002187400
TME Symbol:
MX-200218-7400

Specification

Manufacturer
MOLEX
Crimping tool type
dedicated
Related items
502579-0100, 2130281000, 2130281100, 2130283000, 2130283100, 2130287000, 2130287100, MX-502579-0000
Wire size
28AWG...24AWG
Application - series/manufacturer
CLIK-Mate
Gross weight354.4 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
2002187400
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 334.42 USDGross price for quantities from 1 pcs - 334.42 USD
Net price for quantities from 2 pcs - 296.79 USDGross price for quantities from 2 pcs - 296.79 USD
Net price for quantities from 5 pcs - 267.54 USDGross price for quantities from 5 pcs - 267.54 USD
Packaging method by the manufacturer:Cardboard = 5 pcs