+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

200471-1002

Connector: wire-wire; plug; male; Mini-Fit Sigma; PIN: 2; for cable


Manufacturer: MOLEX

Manufacturer part number:
200471-1002

Alternative designations: 2004711002

TME Symbol:
MX-200471-1002

Specification

Manufacturer
MOLEX
Type of connector
wire-wire
Connector
plug
Kind of connector
male
Manufacturer series
Mini-Fit Sigma
Number of pins
2
Mechanical mounting
for cable
Colour
black
Flammability rating
UL94V-0
Contacts pitch
4.2mm
Locking system
latch
Connector pinout layout
1x2
Connector variant
  • Glow-Wire
  • w/o contacts
Gross weight1.235 g
Certificates
See other products in this category: Other connectors MOLEX,
See other products from this series.:
*
200471-1002
13 in TME stock
Net price for quantities from 1 pcs - 0.59 USDGross price for quantities from 1 pcs - 0.59 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 50 pcs - 0.42 USDGross price for quantities from 50 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 1000 pcs - 0.39 USDGross price for quantities from 1000 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.