+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

200528-0080

Connector: FFC/FPC; PIN: 8; straight; SMT; gold-plated; 1A; 125V; 1mm


Manufacturer: MOLEX

Manufacturer part number:
200528-0080

Alternative designations: 2005280080

TME Symbol:
MX-200528-0080

Specification

Manufacturer
MOLEX
Type of connector
FFC/FPC
Number of pins
8
Spatial orientation
straight
Electrical mounting
SMT
Contact material
phosphor bronze
Contact plating
gold-plated
Flammability rating
UL94V-0
Operating temperature
-40...105°C
Current rating
1A
Rated voltage
0.125kV
Tape pitch
1mm
Max. contact resistance:
40mΩ
Connector variant
  • bottom contacts
  • ZIF
Gross weight2 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
200528-0080
0 in TME stock
Net price for quantities from 1 pcs - 0.75 USDGross price for quantities from 1 pcs - 0.75 USD
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.64 USD
Net price for quantities from 25 pcs - 0.60 USDGross price for quantities from 25 pcs - 0.60 USD
Net price for quantities from 75 pcs - 0.55 USDGross price for quantities from 75 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.54 USDGross price for quantities from 100 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.