+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 2005290040
Manufacturer | MOLEX | |
Type of connector | FFC/FPC | |
Electrical mounting | SMT | |
Rated voltage | 0.125kV | |
Current rating | 1A | |
Manufacturer series | Easy-On | |
Number of pins | 4 | |
Contact material | phosphor bronze | |
Contact plating | tinned | |
Tape pitch | 1mm | |
Spatial orientation | horizontal | |
Locking system | FlipLock |