+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

200529-0080

Connector: FFC/FPC; SMT; 125V; 1A; Easy-On; PIN: 8; tinned; 1mm

Manufacturer: MOLEX

Manufacturer part number:
200529-0080

Alternative designations: 2005290080

TME Symbol:
MX-200529-0080

Specification

Manufacturer
MOLEX
Type of connector
FFC/FPC
Electrical mounting
SMT
Rated voltage
0.125kV
Current rating
1A
Manufacturer series
Easy-On
Number of pins
8
Contact material
phosphor bronze
Contact plating
tinned
Tape pitch
1mm
Spatial orientation
horizontal
Locking system
FlipLock
Connector variant
  • bottom contacts
  • ZIF
Gross weight5 g
Certificates
See other products in this category: Connectors FFC/FPC 1.00mm MOLEX,
See other products from this series.:
*
200529-0080
0 in TME stock
Net price for quantities from 3000 pcs - 0.29 USDGross price for quantities from 3000 pcs - 0.29 USD
No. of pieces (Multiplicity: 3 000)