+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 2023940110
Manufacturer | MOLEX | |
Type of connector | plug-in | |
Connectors application | LED Light | |
Manufacturer series | Lite-Trap | |
Spatial orientation | vertical | |
Electrical mounting | SMT | |
Contact plating | tinned | |
Maximum current | 3A | |
Wire size | 18AWG | |
Kind of package | reel | |
Number of ways | 1 | |
Max. voltage | 431V | |
Number of pieces on reel | 1200pcs. |