+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 2023960607
Manufacturer | MOLEX | |
Type of connector | wire-board | |
Connector | socket | |
Kind of connector | male | |
Manufacturer series | Pico-Clasp | |
Rated voltage | 50V | |
Number of pins | 6 | |
Electrical mounting | SMT | |
Contacts pitch | 1mm | |
Maximum current | 1A | |
Contact plating | gold-plated | |
Locking system | latch | |
Connector pinout layout | 1x6 | |
Spatial orientation | horizontal |