+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

203863-8103

Connector: plug-in; LED Light; Lite-Trap; horizontal; SMT; tinned


Manufacturer: MOLEX

Manufacturer part number:
203863-8103

Alternative designations: 2038638103

TME Symbol:
MX-203863-8103

Specification

Manufacturer
MOLEX
Type of connector
plug-in
Connectors application
LED Light
Manufacturer series
Lite-Trap
Spatial orientation
horizontal
Electrical mounting
SMT
Contact plating
tinned
Maximum current
7A
Wire size
24AWG...18AWG
Kind of package
cut from reel
Number of ways
1
Max. voltage
300V
Number of pieces on reel
3450pcs.
Gross weight0.249 g
Certificates
See other products in this category: LED connectors MOLEX,
See other products from this series.:
*
203863-8103
2235 in TME stock
Net price for quantities from 1 pcs - 0.28 USDGross price for quantities from 1 pcs - 0.28 USD
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 50 pcs - 0.21 USDGross price for quantities from 50 pcs - 0.21 USD
Net price for quantities from 85 pcs - 0.20 USDGross price for quantities from 85 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 2500 pcs - 0.17 USDGross price for quantities from 2500 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 450 pcs