+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

213309-3700

Tool: for crimping; 30AWG÷28AWG; Pico-EZMate


Manufacturer: MOLEX

Manufacturer part number:
213309-3700
TME Symbol:
MX-213309-3700

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Wire size
30AWG...28AWG
Application - series/manufacturer
Pico-EZMate
Gross weight430 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
213309-3700
0 in TME stock
Net price for quantities from 1 pcs - 660.42 USDGross price for quantities from 1 pcs - 660.42 USD
Net price for quantities from 3 pcs - 598.51 USDGross price for quantities from 3 pcs - 598.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.