+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09-50-3021

Connector: wire-board; plug; female; KK 396; PIN: 2; for cable; 1x2


Manufacturer: MOLEX

Manufacturer part number:
09-50-3021

Alternative designations: 0009503021

TME Symbol:
MX-2139-2A

Specification

Manufacturer
MOLEX
Type of connector
wire-board
Connector
plug
Kind of connector
female
Manufacturer series
KK 396
Number of pins
2
Mechanical mounting
for cable
Contacts pitch
3.96mm
Connector pinout layout
1x2
Connector variant
w/o contacts
Flammability rating
UL94V-2
Max. operating voltage
0.25kV
Alias
9503021
Gross weight0.52 g
See other products in this category: Raster signal connectors 3,96mm MOLEX,
See other products from this series.:
*
09-50-3021
4524 in TME stock
Net price for quantities from 1 pcs - 0.10 USDGross price for quantities from 1 pcs - 0.10 USD
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 25 pcs - 0.07 USDGross price for quantities from 25 pcs - 0.07 USD
Net price for quantities from 50 pcs - 0.07 USDGross price for quantities from 50 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 250 pcs - 0.06 USDGross price for quantities from 250 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsCardboard = 10 000 pcs