+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2149201224

Cable with crimped terminals; red; 0.3m; Plating: tinned; 26AWG


Manufacturer: MOLEX

Manufacturer part number:
2149201224

Alternative designations: 214920-1224

TME Symbol:
MX-214920-1224

Specification

Manufacturer
MOLEX
Type of connection cable
cable with crimped terminals
Insulation colour
red
Cable length
0.3m
Contact plating
tinned
Wire size
26AWG
Contacts pitch
1.25mm
Cable/adapter structure
  • both sides
  • PicoBlade™ female
Gross weight0.64 g
Certificates
See other products in this category: Cables with Crimped Terminals MOLEX,
*
2149201224
37 in TME stock
Net price for quantities from 1 pcs - 1.69 USDGross price for quantities from 1 pcs - 1.69 USD
Net price for quantities from 5 pcs - 1.28 USDGross price for quantities from 5 pcs - 1.28 USD
Net price for quantities from 25 pcs - 1.17 USDGross price for quantities from 25 pcs - 1.17 USD
Net price for quantities from 50 pcs - 1.01 USDGross price for quantities from 50 pcs - 1.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.