+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 214920-1225
Manufacturer | MOLEX | |
Type of connection cable | cable with crimped terminals | |
Insulation colour | red | |
Cable length | 0.45m | |
Contact plating | tinned | |
Wire size | 26AWG | |
Contacts pitch | 1.25mm |