+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2153261022

Cable; female; PIN: 2; 0.3m; 600V; 9A; black; tinned; 2x1; 16AWG


Manufacturer: MOLEX

Manufacturer part number:
2153261022
TME Symbol:
MX-215326-1022

Specification

Manufacturer
MOLEX
Type of connection cable
cable with connectors
Kind of connector
female
Number of pins
2
Cable length
0.3m
Max. voltage
0.6kV
Maximum current
9A
Insulation colour
black
Contact plating
tinned
Connector pinout layout
2x1
Contacts pitch
4.2mm
Core diameter
16AWG
Cable/adapter structure
Mini-Fit Jr. male
Gross weight17.62 g
Certificates
See other products in this category: Wire-To-Board Cable Assemblies MOLEX,
*
2153261022
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.64 USDGross price for quantities from 1 pcs - 3.64 USD
Net price for quantities from 5 pcs - 2.86 USDGross price for quantities from 5 pcs - 2.86 USD
Net price for quantities from 25 pcs - 2.55 USDGross price for quantities from 25 pcs - 2.55 USD
Net price for quantities from 50 pcs - 2.21 USDGross price for quantities from 50 pcs - 2.21 USD
Packaging method by the manufacturer:Bag = 5 pcs