+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2167592036

Cable; female; PIN: 3; 4m; 600V; 50A; Insulation: PVC; black; 1x3; 6AWG


Manufacturer: MOLEX

Manufacturer part number:
2167592036
TME Symbol:
MX-216759-2036

Specification

Manufacturer
MOLEX
Type of connection cable
mains
Kind of connector
female
Number of pins
3
Cable length
4m
Max. voltage
0.6kV
Maximum current
50A
Wire insulation material
PVC
Insulation colour
black
Contact plating
gold-plated
Connector pinout layout
1x3
Contacts pitch
11mm
Core diameter
6AWG
Components
EXTreme Guardian
Gross weight50 g
Certificates
See other products in this category: Wire-To-Board Cable Assemblies MOLEX,
*
2167592036
0 in TME stock
Net price for quantities from 1 pcs - 301.93 USDGross price for quantities from 1 pcs - 301.93 USD
Net price for quantities from 5 pcs - 258.79 USDGross price for quantities from 5 pcs - 258.79 USD
Net price for quantities from 10 pcs - 230.04 USDGross price for quantities from 10 pcs - 230.04 USD
Net price for quantities from 25 pcs - 201.28 USDGross price for quantities from 25 pcs - 201.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.