+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Manufacturer | MOLEX | |
Type of connection cable | mains | |
Kind of connector | female | |
Number of pins | 3 | |
Cable length | 6m | |
Max. voltage | 0.6kV | |
Maximum current | 50A | |
Wire insulation material | PVC | |
Insulation colour | black | |
Contact plating | gold-plated | |
Connector pinout layout | 1x3 | |
Contacts pitch | 11mm | |
Core diameter | 6AWG | |
Components | EXTreme Guardian |