+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22-03-2041

Connector: pin strips; pin header; male; PIN: 4; THT; KK 254; 4A


Manufacturer: MOLEX

Manufacturer part number:
22-03-2041

Alternative designations: 0022032041

TME Symbol:
MX-22-03-2041

Specification

Manufacturer
MOLEX
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
4
Electrical mounting
THT
Manufacturer series
KK 254
Spatial orientation
straight
Maximum current
4A
Contacts pitch
2.54mm
Connector pinout layout
1x4
Contact plating
tinned
Engineering PN
A-4030-04A197
Colour
white
Max. operating voltage
0.25kV
Gross weight0.27 g
Certificates
See other products in this category: Pin headers MOLEX,
See other products from this series.:
*
22-03-2041
86 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.26 USDGross price for quantities from 1 pcs - 0.26 USD
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 50 pcs - 0.21 USDGross price for quantities from 50 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 250 pcs - 0.19 USDGross price for quantities from 250 pcs - 0.19 USD
Net price for quantities from 401 pcs - 0.18 USDGross price for quantities from 401 pcs - 0.18 USD