+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22-28-4020

Connector: pin strips; socket; male; PIN: 2; THT; KK 254; straight


Manufacturer: MOLEX

Manufacturer part number:
22-28-4020

Alternative designations: 0022284020

TME Symbol:
MX-22-28-4020

Specification

Manufacturer
MOLEX
Type of connector
pin strips
Connector
socket
Kind of connector
male
Number of pins
2
Electrical mounting
THT
Manufacturer series
KK 254
Spatial orientation
straight
Maximum current
4A
Contacts pitch
2.54mm
Connector pinout layout
1x2
Contact plating
tinned
Colour
black
Max. operating voltage
500V
Gross weight1 g
Certificates
See other products in this category: Pin headers MOLEX,
See other products from this series.:
*
22-28-4020
0 in TME stock
No. of pieces (Multiplicity: 30 000)
Minimum order quantity: 30 000.
Multiplicity: 30 000.
Net price for quantities from 30000 pcs - 0.06 USDGross price for quantities from 30000 pcs - 0.06 USD