+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 0022284027
Manufacturer | MOLEX | |
Type of connector | pin strips | |
Connector | socket | |
Kind of connector | male | |
Number of pins | 2 | |
Electrical mounting | THT | |
Manufacturer series | KK 254 | |
Spatial orientation | straight | |
Maximum current | 4A | |
Contacts pitch | 2.54mm | |
Connector pinout layout | 1x2 | |
Contact plating | tinned | |
Colour | black | |
Max. operating voltage | 500V |