+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22-29-2121

Connector: wire-board; male; PIN: 12; straight; for cable; THT; 4A


Manufacturer: MOLEX

Manufacturer part number:
22-29-2121

Alternative designations: 0022292121

TME Symbol:
MX-22-29-2121

Specification

Manufacturer
MOLEX
Type of connector
wire-board
Kind of connector
male
Number of pins
12
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
THT
Contact plating
gold-plated, tinned
Contacts pitch
2.54mm
Operating temperature
-40...80°C
Current rating
4A
Rated voltage
0.5kV
Gross weight1.23 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
22-29-2121
16 in TME stock
Net price for quantities from 1 pcs - 2.19 USDGross price for quantities from 1 pcs - 2.19 USD
Net price for quantities from 10 pcs - 1.85 USDGross price for quantities from 10 pcs - 1.85 USD
Net price for quantities from 45 pcs - 1.68 USDGross price for quantities from 45 pcs - 1.68 USD
Net price for quantities from 100 pcs - 1.60 USDGross price for quantities from 100 pcs - 1.60 USD
Net price for quantities from 250 pcs - 1.50 USDGross price for quantities from 250 pcs - 1.50 USD
Net price for quantities from 500 pcs - 1.42 USDGross price for quantities from 500 pcs - 1.42 USD
Net price for quantities from 713 pcs - 1.39 USDGross price for quantities from 713 pcs - 1.39 USD
Net price for quantities from 1000 pcs - 1.35 USDGross price for quantities from 1000 pcs - 1.35 USD
Net price for quantities from 1425 pcs - 1.32 USDGross price for quantities from 1425 pcs - 1.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.