+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22-55-2102

Connector: wire-wire/PCB; socket; female; SL; PIN: 10; straight


Manufacturer: MOLEX

Manufacturer part number:
22-55-2102

Alternative designations: 0022552102

TME Symbol:
MX-22-55-2102

Specification

Manufacturer
MOLEX
Type of connector
wire-wire/PCB
Connector
socket
Kind of connector
female
Manufacturer series
SL
Number of pins
10
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
crimped
Contacts pitch
2.54mm
Operating temperature
-40...105°C
Gross weight0.87 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
See other products from this series.:
*
22-55-2102
0 in TME stock
Net price for quantities from 1 pcs - 1.20 USDGross price for quantities from 1 pcs - 1.20 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.00 USD
Net price for quantities from 25 pcs - 0.94 USDGross price for quantities from 25 pcs - 0.94 USD
Net price for quantities from 50 pcs - 0.92 USDGross price for quantities from 50 pcs - 0.92 USD
Net price for quantities from 100 pcs - 0.87 USDGross price for quantities from 100 pcs - 0.87 USD
Net price for quantities from 250 pcs - 0.83 USDGross price for quantities from 250 pcs - 0.83 USD
Net price for quantities from 500 pcs - 0.81 USDGross price for quantities from 500 pcs - 0.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.